Siemens 8UD1900 Door Mounted Rotary Operator

Subtotal (1 unit)*

₩54,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-596
제조사 부품 번호:
8UD1900-1HA00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Door Mounted Rotary Operator

Series

8UD1900

Colour

Black

Length

40mm

COO (Country of Origin):
DE
The Siemens Door Coupling is an essential accessory designed to facilitate smooth operation within door-mounted rotary mechanisms. Designed specifically for compatibility with shafts measuring 6x6 mm, this product ensures reliable functionality with corresponding machinery. Its robust mechanical design integrates seamlessly into existing installations, making it the perfect choice for industry applications requiring precision and durability. With a compact height of 26.2 mm, width of 27.4 mm, and depth of 40 mm, the door coupling provides an optimal fit without compromising performance.

Constructed to offer long lasting durability in industrial environments

Helps maintain consistent performance in rotational applications

Lightweight design facilitates easier handling during installation

관련된 링크들