Subtotal (1 unit)*
₩1,451,220.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,451,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-685
- 제조사 부품 번호:
- 3VA9877-0EK11
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Front Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3VA9 | |
| Colour | Grey | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Front Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series 3VA9 | ||
Colour Grey | ||
- COO (Country of Origin):
- TR
The Siemens Front mounted rotary operator is designed with precision to enhance the functionality of several models in the 3VA series. With its robust door interlock, it ensures that operations meet stringent safety standards, particularly within IEC IP30/40 environments. The seamless integration of this accessory with models 3VA57, 3VA58, 3VA59, as well as 3VA67, 3VA68, and 3VA69, allows for versatile applications across different sectors.
Complies with General Product Approval EMV certifications
Backed by test certificates for marine and shipping applications
Offers environmental confirmations for diverse usage
Provides access to extensive online resources for support
관련된 링크들
- Siemens 3VA9 Front Rotary Operator
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Rotary Operator
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series