Subtotal (1 unit)*
₩1,164,820.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,164,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-392
- 제조사 부품 번호:
- 3VA9277-0EK37
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Front Mounted Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | SENTRON | |
| Operating Voltage | 24V | |
| Colour | Grey | |
| IP Rating | IP30, IP40 | |
| Length | 106mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Front Mounted Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series SENTRON | ||
Operating Voltage 24V | ||
Colour Grey | ||
IP Rating IP30, IP40 | ||
Length 106mm | ||
- COO (Country of Origin):
- DE
The Siemens rotary operator designed for front mounting and is an essential addition for applications requiring emergency off functionality. Engineered with user safety in mind, it features an interlock mechanism ensuring the operator is engaged properly.
Compact design facilitates versatile installation options
Robust construction ensures durability in commercial environments
Meets stringent NEMA and IP protection standards
관련된 링크들
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Front Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm