Siemens SENTRON Front Mounted Rotary Operator

Subtotal (1 unit)*

₩1,189,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,189,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
157-986
제조사 부품 번호:
3VA9447-0EK23
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Front Mounted Rotary Operator

Product Type

Switch Disconnector Accessory

Series

SENTRON

Operating Voltage

24V

Colour

Grey

IP Rating

IP30, IP40

Length

138mm

COO (Country of Origin):
DE
The Siemens Front Mounted Rotary Operator from the SENTRON series offers a compact design, measuring 94 mm in height, 138 mm in width, and 108 mm in depth. With a degree of protection rated at IP30, it is designed to withstand various environmental conditions while ensuring the safety of electrical installations. Operable at a voltage of 24 V DC, this unit integrates seamlessly into various applications requiring reliable operation with added door interlock functionality.

Front mounted for easy installation and access

Includes a lighting kit accessory for specific series

NEMA rating 1 ensures protection in various environments

General Product Approval for EMV compliance

Compact dimensions for efficient space use

관련된 링크들