Siemens 8UC7222 Handle

Subtotal (1 unit)*

₩221,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩221,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
155-295
제조사 부품 번호:
8UC7222-3BB20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Handle

Series

8UC7222

Colour

Red

COO (Country of Origin):
DE

Siemens 8UC7222 Series Switch Disconnector Accessory, Red, Handle Type - 8UC7222-3BB20


This switch disconnector accessory is a door-coupling rotary operating mechanism designed to Interface with panel-mounted disconnectors and their actuating shafts. It provides an external means of operating an internal disconnect switch via an 8x8 mm shaft and offers a red handle option intended for visible emergency-OFF actuation and routine panel control.

Features & Benefits


• Compatible with 8 x 8 mm actuating shafts for direct mechanical coupling
• Extension shaft included to reach recessed switch locations
• Lockable feature to prevent unauthorised operation during maintenance
• Suited for door-mounted installation to enable external operation

**Applications**


• Used with 3KL52 and 3KM52 style switch disconnectors in switchboards
• Suitable for 3KL53 and 3KM53 configurations requiring external operation
• Ideal for panels where door-mounted actuation is required for safety access
• Used for retrofit or replacement of a handle in industrial switchgear

Can the handle be used to operate deeply recessed disconnectors?


Yes, an extension shaft is provided to bridge the distance between the door-mounted mechanism and recessed actuating shafts.

Does the accessory support secure isolation during maintenance?


The unit includes a lockable feature that permits the handle to be fixed in position to help maintain isolation while work is carried out.

Which actuating shaft dimensions does it accept?


It is designed for direct engagement with square actuating shafts measuring 8 x 8 mm.

Is the handle intended for emergency stop use?


The handle incorporates an emergency-OFF function and is finished in red to aid Rapid identification during an emergency.

Can this accessory be used to replace worn components on existing switchgear?


It is suitable as a replacement handle and coupling mechanism for compatible switch disconnectors where matching shaft size and mounting provisions exist.

관련된 링크들