Dehn, DG Surge Protection Plug 600V Maximum Voltage Rating Type 2 Arrester
- RS 제품 번호:
- 847-0965
- 제조사 부품 번호:
- DG MOD 750
- 제조업체:
- Dehn
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩264,720.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩264,720.00 |
| 5 - 9 | ₩254,120.00 |
| 10 - 24 | ₩243,960.00 |
| 25 - 49 | ₩234,180.00 |
| 50 + | ₩227,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-0965
- 제조사 부품 번호:
- DG MOD 750
- 제조업체:
- Dehn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dehn | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 600V | |
| Mount Type | Through Hole | |
| Series | DG | |
| Depth | 51mm | |
| Standards/Approvals | RoHS | |
| Height | 45mm | |
| Length | 18mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dehn | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 600V | ||
Mount Type Through Hole | ||
Series DG | ||
Depth 51mm | ||
Standards/Approvals RoHS | ||
Height 45mm | ||
Length 18mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DEHNguard and DEHNrail Replacement Plugin Modules
Spare plugs for Modular Surge Arresters
Energy coordinated with other arresters of the Dehn Redline family
Operating status and fault indictor window
High reliability due to Thermo Dynamic Control monitoring
No tool to replace modules in service
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Dehn, DG Surge Protection Plug 350V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Dehn, DG Surge Protection Plug 255V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Dehn, DG M TN ACI Surge Arrester 275V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Dehn, DG M TNS ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG M TT ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DR Surge Protection Plug 255V ac/dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Arrester Protection
- Dehn, DG Modular Surge Protector 500V Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester