Phoenix Contact, PT 2X1VA-230AC-ST Surge Protector 275V ac Maximum Voltage Rating 500 A Maximum Surge Current Protective
- RS 제품 번호:
- 802-8144
- 제조사 부품 번호:
- 2839198
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩215,860.00
- RS 제품 번호:
- 802-8144
- 제조사 부품 번호:
- 2839198
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Protective Plug | |
| Product Type | Surge Protector | |
| Maximum Voltage | 275V ac | |
| Mount Type | DIN Rail, Screw, Through Hole | |
| Maximum Surge Current | 500A | |
| Series | PT 2X1VA-230AC-ST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 45mm | |
| Length | 17.7mm | |
| Standards/Approvals | EN 61643-21, IEC 61643-21 | |
| Depth | 52mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Protective Plug | ||
Product Type Surge Protector | ||
Maximum Voltage 275V ac | ||
Mount Type DIN Rail, Screw, Through Hole | ||
Maximum Surge Current 500A | ||
Series PT 2X1VA-230AC-ST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 45mm | ||
Length 17.7mm | ||
Standards/Approvals EN 61643-21, IEC 61643-21 | ||
Depth 52mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
PLUGTRAB PT- IQ Surge Protection Plugs
PLUGTRAB PT- IQ Intelligent and systematic surge protection plugs for the PLUGTRAB PT- IQ surge protection system. The PLUGTRAB PT- IQ protective systems has unique three stage display which indicates damaged as well as failed plugs. The three display stages are: Green - OK; Yellow - Performance limit reached and replacement recommended; Red - Overloaded and replacement required. The replacement PLUGTRAB PT-IQ Plugs are for both the direct and indirect grounding connection options.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DCOR Modular Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 350 V dc, 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Mersen, STPT2-40 Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Mersen, STMT23 Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester, Type 3
- Mersen, STPT23 Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester, Type 3
- Mersen, STPT23 Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 3 Arrester, Type 2