Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS 제품 번호:
- 768-1744
- 제조사 부품 번호:
- DG M TNS 275
- 제조업체:
- Dehn
Subtotal (1 unit)*
₩711,260.00
재고있음
- 추가로 2026년 11월 16일 부터 6 개 단위 배송
- 추가로 2026년 11월 25일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩711,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 768-1744
- 제조사 부품 번호:
- DG M TNS 275
- 제조업체:
- Dehn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dehn | |
| Product Type | Modular Surge Protector | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 275V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | DG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 66mm | |
| Height | 90mm | |
| Standards/Approvals | VDE, VdS, KEMA, RoHS, UL | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dehn | ||
Product Type Modular Surge Protector | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 275V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series DG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 66mm | ||
Height 90mm | ||
Standards/Approvals VDE, VdS, KEMA, RoHS, UL | ||
Length 72mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DEHNguard Modular Surge Arresters Type 2
DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules
Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG M TNS ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 350 V dc, 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG M TT ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG M TN ACI Surge Arrester 275V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Dehn, DG Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 500V Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester