Bourns, 1320 Surge Arrester 65V dc Maximum Voltage Rating 30 kA Maximum Surge Current 2 Pole Protector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
785-8178
제조사 부품 번호:
1320-S-48
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Surge Arrester

Suppressor Type

2 Pole Protector

Maximum Voltage

65V dc

Mount Type

DIN Rail

Maximum Surge Current

30kA

Series

1320

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

67mm

Length

18mm

Height

90mm

Standards/Approvals

IEC 61643-11, EN 61643-11

Hazardous Area Certification

No

COO (Country of Origin):
CN

Bourns DC Surge Protection Devices


Matched high energy MOV

Internal thermal disconnects

Status indicator

Replaceable modular design

DIN Rail compatible base

Remote signalling capability

Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

관련된 링크들