Bourns, 1210 Surge Arrester 415V ac Maximum Voltage Rating 100 kA Maximum Surge Current 1 Pole Protector
- RS 제품 번호:
- 172-7299
- 제조사 부품 번호:
- 1210-1S-230
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
40개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 8 units)*
₩1,558,560.00
재고있음
- 추가로 2026년 11월 23일 부터 128 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 8 - 32 | ₩194,820.00 | ₩1,558,560.00 | - |
| 40 + | ₩190,920.00 | ₩1,527,360.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-7299
- 제조사 부품 번호:
- 1210-1S-230
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Suppressor Type | 1 Pole Protector | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 100kA | |
| Series | 1210 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 67mm | |
| Height | 90mm | |
| Standards/Approvals | EN 61643-11, IEC 61643-11 | |
| Length | 18mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Suppressor Type 1 Pole Protector | ||
Product Type Surge Arrester | ||
Maximum Voltage 415V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 100kA | ||
Series 1210 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Depth 67mm | ||
Height 90mm | ||
Standards/Approvals EN 61643-11, IEC 61643-11 | ||
Length 18mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Bourns 1210 series Surge Protection Devices
100 kA max. discharge current rating
Multi-pole uni-block design
DIN Rail mountable
UL 60691 compliant integrated thermal disconnect
Visual fault indicator
Remote signalling capability
Compact design ideal for limited spaces
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Bourns, 1210 Surge Arrester 415V ac Maximum Voltage Rating 100 kA Maximum Surge Current 4 Pole Protector
- Bourns, 1210 Surge Arrester 415V ac Maximum Voltage Rating 100 kA Maximum Surge Current 2 Pole Protector
- Bourns, 1210 Surge Arrester 415V ac Maximum Voltage Rating 100 kA Maximum Surge Current 3 Pole Protector
- Bourns, 1210 Surge Arrester 415V ac Maximum Voltage Rating 100 kA Maximum Surge Current 1 Pole Protector
- Bourns, 1210 Surge Arrester 600V ac Maximum Voltage Rating 100 kA Maximum Surge Current 1 Pole Protector
- Bourns, 1210 Surge Arrester 600V ac Maximum Voltage Rating 100 kA Maximum Surge Current 4 Pole Protector
- Bourns, 1210 Surge Arrester 600V ac Maximum Voltage Rating 100 kA Maximum Surge Current 2 Pole Protector
- Bourns, 1250 Surge Arrester 415V ac Maximum Voltage Rating 50 kA Maximum Surge Current 2 Pole Protector