Bourns, 1210 Surge Arrester 415V ac Maximum Voltage Rating 100 kA Maximum Surge Current 1 Pole Protector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩186,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 129 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩186,120.00-
5 - 9₩182,420.001%
10 +₩178,740.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
785-8099
제조사 부품 번호:
1210-1S-230
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Surge Arrester

Suppressor Type

1 Pole Protector

Maximum Voltage

415V ac

Mount Type

DIN Rail

Maximum Surge Current

100kA

Series

1210

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Height

90mm

Depth

67mm

Standards/Approvals

EN 61643-11, IEC 61643-11

Length

18mm

Hazardous Area Certification

No

COO (Country of Origin):
CN

Bourns 1210 series Surge Protection Devices


100 kA max. discharge current rating

Multi-pole uni-block design

DIN Rail mountable

UL 60691 compliant integrated thermal disconnect

Visual fault indicator

Remote signalling capability

Compact design ideal for limited spaces

Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

관련된 링크들