Roxburgh EMC, DVS Surge Suppressor Unit 56V dc Maximum Voltage Rating 40 kA Maximum Surge Current 1 Phase

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
707-9823
제조사 부품 번호:
DVSC4840
제조업체:
Roxburgh EMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Roxburgh EMC

Product Type

Surge Suppressor Unit

Suppressor Type

1 Phase

Maximum Voltage

56V dc

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

DVS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

35mm

Height

90mm

Depth

68mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

MOV Module, DVS Series


Modular slim-line transient voltage suppressors designed to snap-fit directly onto top hat profile DIN rails.

Dual high-energy electrically isolated metal oxide varistors

Fuse protection from line surges

Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

관련된 링크들