- RS 제품 번호:
- 672-7039
- 제조사 부품 번호:
- CRH30330
- 제조업체:
- Roxburgh EMC
36 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩37,680.441
수량 | 한팩당 |
1 - 4 | ₩37,680.441 |
5 - 24 | ₩36,550.631 |
25 - 49 | ₩35,417.372 |
50 - 99 | ₩34,665.315 |
100 + | ₩33,913.259 |
- RS 제품 번호:
- 672-7039
- 제조사 부품 번호:
- CRH30330
- 제조업체:
- Roxburgh EMC
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
CRH Series
Industrial grade RC contact suppressors comprising a resistor and capacitor in series to improve contact life
May be connected across switch or relay contacts to suppress interference generated when switching reactive loads
Self healing construction and self extinguishing case
500Vac rating - single-phase and three-phase versions
Moulded-in surface mounting lugs
Self healing construction and self extinguishing case
500Vac rating - single-phase and three-phase versions
Moulded-in surface mounting lugs
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
사양
속성 | 값 |
---|---|
Suppressor Type | 3 Phase |
Maximum Voltage Rating | 500 V ac |
Mounting Type | Flange Mount |
Series | CRH |
Length | 50mm |
Depth | 20mm |
Height | 57mm |
Dimensions | 50 x 20 x 57mm |
Lead Pitch | 18mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |