Phoenix Contact, PT 2X2+F-BE Surge Suppressor Unit 40V dc Maximum Voltage Rating Gas-Filled Surge Arrester

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
504-3541
Distrelec 제품 번호:
303-10-596
제조사 부품 번호:
2839224
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Suppressor Unit

Suppressor Type

Gas-Filled Surge Arrester

Maximum Voltage

40V dc

Mount Type

DIN Rail

Packaging

10 pieces

Series

PT 2X2+F-BE

Lead Pitch

17.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

89.8mm

Height

52mm

Standards/Approvals

UL / cUL / ATEX / cULus, IEC 61643-21 2000, DNV GL / UL / EAC / EAC

Depth

17.7mm

Hazardous Area Certification

No

COO (Country of Origin):
DE

RS 422 and RS 485 series DATA-PLUGTRAB® data link protection


DATA-PLUGTRAB is a two-part protection module (plug and base) for industrial bus systems and data signal networks that use a 3- or 4-core technique.

The bases' metal grounding foot on the PT 2x2 BE ensures a quick mount on the rail and, consequently, with the nearby ground potential.

Its Compact design is only 17.5 mm wide, and it fits onto a symmetric rail.

Pluggable design allows communication to be immediately re-established after unplugging a device that has reached the end of its service life.

관련된 링크들