Schneider Electric, Canalis Surge Suppressor Unit 415V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- RS 제품 번호:
- 214-794
- 제조사 부품 번호:
- KSBQPRD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,922,200.00
제조사가 재고 비축중
- 2027년 2월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,922,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-794
- 제조사 부품 번호:
- KSBQPRD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 415V | |
| Maximum Surge Current | 40kA | |
| Packaging | 1 pieces | |
| Series | Canalis | |
| Depth | 108mm | |
| Standards/Approvals | IEC 81643-1, IEC 60439-2, EN 61643-11 | |
| Length | 357mm | |
| Height | 202mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 415V | ||
Maximum Surge Current 40kA | ||
Packaging 1 pieces | ||
Series Canalis | ||
Depth 108mm | ||
Standards/Approvals IEC 81643-1, IEC 60439-2, EN 61643-11 | ||
Length 357mm | ||
Height 202mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Tap Off Unit with Surge Arrester QuickPr is part of a busbar trunking system designed for power distribution ranging from 100A to 1000A. This flexible, scalable, and modular system allows for easy upgrades and modifications to meet evolving electrical demands. Its robust design ensures reliable performance and enhanced protection against surges, making it ideal for various industrial and commercial applications where efficient power distribution is critical.
RoHS compliant
Easy selection process
Quick and easy mounting solution
High protection degree IP55 for all types of buildings
관련된 링크들
- Schneider Electric, EZ9L Surge Suppressor Unit 230V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL Surge Arrester 275V ac Maximum Voltage Rating 80 A Maximum Surge Current Surge Suppressor
- TDK, B88069X Surge Suppressor Unit 350V Maximum Voltage Rating 10 kA Maximum Surge Current 3 Pole Arrester
- TDK, B88069X Surge Suppressor Unit 350V dc Maximum Voltage Rating 25 kA Maximum Surge Current 3 Pole Arrester
- TDK, B88069X Surge Suppressor Unit 230V dc Maximum Voltage Rating 15 kA Maximum Surge Current 3 Pole Arrester
- Telegartner, J01028A Surge Suppressor Unit 90V Maximum Voltage Rating Type N Arrester
- Schneider Electric, C65-350 Surge Arrester 350V Maximum Voltage Rating 65 kA Maximum Surge Current Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 575V ac Maximum Voltage Rating Surge Suppressor