Phoenix Contact, VAL-EV-T1/T2 264/12.5/3+1-R Surge Arrester 264V Maximum Voltage Rating 50 A Maximum Surge Current

Subtotal (1 unit)*

₩818,140.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩818,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-8066
Distrelec 제품 번호:
303-10-585
제조사 부품 번호:
1180150
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Arrester

Maximum Voltage

264V

Mount Type

DIN Rail

Maximum Surge Current

50A

Packaging

1 pieces

Series

VAL-EV-T1/T2 264/12.5/3+1-R

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61643-11, EN 61643-11

Height

98.7mm

Depth

77.5mm

Length

71.2mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact lightning/surge arrester type 1/2 is uninterrupted continuation of the charging process with a protected power supply. Easy insulation measurement and simple replacement during servicing with consistently pluggable protective devices. High system availability, thanks to a high-performance protective circuit.

Additional protection for the connected electric vehicle

No mismatching of plugs, thanks to mechanical coding

관련된 링크들