Weidmüller, 13521 Surge Arrester 280V ac Maximum Voltage Rating 25 kA Maximum Surge Current Type 1 Arrester, Type 2
- RS 제품 번호:
- 249-3335
- 제조사 부품 번호:
- 1352120000
- 제조업체:
- Weidmüller
대량 구매 할인 받기
5개 더 담고 ₩31,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩310,960.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩310,960.00 | - |
| 5 + | ₩304,760.00 | ₩31,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-3335
- 제조사 부품 번호:
- 1352120000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Suppressor Type | Type 1 Arrester, Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 280V ac | |
| Mount Type | DIN Rail, Screw | |
| Maximum Surge Current | 25kA | |
| Series | 13521 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 64mm | |
| Height | 52mm | |
| Standards/Approvals | IEC61643-11, EN61643-11 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Suppressor Type Type 1 Arrester, Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 280V ac | ||
Mount Type DIN Rail, Screw | ||
Maximum Surge Current 25kA | ||
Series 13521 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 64mm | ||
Height 52mm | ||
Standards/Approvals IEC61643-11, EN61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SI
The Weidmuller VPU I surge protection products protect low-voltage consumer installations and electronic devices against over voltages that can occur as a result of atmospheric discharges (thunderstorms) or switching operations (transients). The VPU I series meets the Type I and Type II requirements acc. to IEC 61643-11 and the
Type 1 and Type 2 requirements acc. to EN 61643-11. The spare arresters are coded and can only be inserted into suitable bases.
Spare arrestor for VPU I 280 V-series surge voltage arrestor with 12.5 kA
The pluggable high performance arrestors made from V0 material can be replaced by trained personnel following a failure rated voltage 280
V Type Weidmüller VPU
관련된 링크들
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V dc Maximum Voltage Rating 80 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester