Dehn, DG M TT 2P ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- RS 제품 번호:
- 193-6592
- 제조사 부품 번호:
- DG M TT 2P ACI 275 FM
- 제조업체:
- Dehn
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩831,960.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩831,960.00 |
| 5 - 24 | ₩798,680.00 |
| 25 + | ₩718,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-6592
- 제조사 부품 번호:
- DG M TT 2P ACI 275 FM
- 제조업체:
- Dehn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dehn | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 275V | |
| Mount Type | DIN Rail | |
| Series | DG M TT 2P ACI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 90mm | |
| Length | 36mm | |
| Depth | 77mm | |
| Standards/Approvals | KEMA, EN 61643-11, IEC 61643-11, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dehn | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 275V | ||
Mount Type DIN Rail | ||
Series DG M TT 2P ACI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 90mm | ||
Length 36mm | ||
Depth 77mm | ||
Standards/Approvals KEMA, EN 61643-11, IEC 61643-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Modular surge arrester with Advanced Circuit Interruption (ACI) for single-phase 230 V-TT and TN systems (1+1 configuration).
New technology "Advanced Circuit Interruption" (ACI) integrated in the protection module, consists of a switch / spark gap combination
Due to ACI technology no external backup fuse required
Small connection cross-sections (6 mm²) absolutely sufficient *)
TOV withstand also at 440 V (AC)
High system reliability, no tripping of 32 A gG fuses
Zero leakage current due to galvanic isolation by ACI switch unit
Energy coordination with other arresters of the Red/Line product family
관련된 링크들
- Dehn, DG M TT ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG M TNS ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG M TN ACI Surge Arrester 275V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 350 V dc, 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DCOR L Surge Arrester 275V Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester