Eaton, NAS Surge Protection Device 400V Maximum Voltage Rating 100 kA Maximum Surge Current 4 Pole Protector
- RS 제품 번호:
- 252-325
- 제조사 부품 번호:
- 198277 NAS190-CI-2-K150
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩10,421,280.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,421,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-325
- 제조사 부품 번호:
- 198277 NAS190-CI-2-K150
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Suppressor Type | 4 Pole Protector | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 400V | |
| Mount Type | Screw | |
| Maximum Surge Current | 100kA | |
| Series | NAS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 688mm | |
| Standards/Approvals | VDE-AR-N 4105 | |
| Length | 225mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Suppressor Type 4 Pole Protector | ||
Product Type Surge Protection Device | ||
Maximum Voltage 400V | ||
Mount Type Screw | ||
Maximum Surge Current 100kA | ||
Series NAS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Height 688mm | ||
Standards/Approvals VDE-AR-N 4105 | ||
Length 225mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Eaton mains and system-protection device combination stands out with its compact design, offering not just robust protection but also efficient performance tailored for modern energy needs. With a focus on reliability, it meets stringent standards, making it an excellent choice for renewable energy applications. The device is engineered to maximise both safety and operational efficiency in various environments. Its ability to handle significant electrical loads while ensuring interoperability with different network types showcases its versatility. Users will appreciate the ease of connection with screw terminals and the comprehensive operating temperature range, ensuring functionality in diverse conditions. This combination is a trusted solution for protecting electrical systems against overloads and faults, seamlessly integrating into any installation.
Designed for a variety of renewable energy applications
Compact and efficient, suitable for limited space installations
Enhanced safety features to safeguard electrical systems
Seamless integration with diverse network types for compatibility
High degree of protection rated IP65 for challenging environments
User-friendly screw terminals for straightforward installations
Robust ambient operating temperature range supports varied climates
Type tested to ensure reliability under demanding conditions
Comprehensive support documentation available for ease of use
관련된 링크들
- Eaton, NAS Surge Protection Device 400V Maximum Voltage Rating 100 kA Maximum Surge Current 4 Pole Protector
- Mersen, STPT2 Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- Mersen, STPT2 Surge Protector 400V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- WJ Furse, ESP-DCD1 Surge Protection Device 15V dc Maximum Voltage Rating 100 kA Maximum Surge Current Mains Protector
- WJ Furse, ESP-DCD1 Surge Protection Device 28V dc Maximum Voltage Rating 100 kA Maximum Surge Current Mains Protector
- Dehn, VC Surge Protector 280V ac Maximum Voltage Rating 5 kA Maximum Surge Current Mains Protector