Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device

Subtotal (1 unit)*

₩787,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩787,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
160-163
제조사 부품 번호:
5SD7443-8KK12
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Surge Protection Device

Suppressor Type

Surge Protection Device

Maximum Voltage

300V

Mount Type

Push-in

Maximum Surge Current

50kA

Packaging

1 pieces

Series

5SD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

224mm

Length

47mm

Depth

74mm

Standards/Approvals

ESD S20.20:2021 Electrostatic Control Standard, RoHS, ANSI

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens combination arrester is designed to provide robust surge protection for electrical installations, catering to requirement classes B and C. Built to withstand conditions in TN-C distribution systems, this device offers comprehensive safety with a focus on reliability and operational efficiency. Equipped with advanced features that ensure fast response times and high discharge current capabilities, it protects against transient voltage surges caused by lightning and other electrical disturbances, ensuring the longevity and safety of connected equipment. The compact design facilitates easy installation on standard busbars, while maintaining high standards of environmental resistance.

Designed for busbar mounting simplifying installation

Compact form factor helps optimise space in electrical panels

Offers remote signalling capabilities for enhanced monitoring

Built with durable materials that withstand harsh environmental conditions

Robust surge current handling ensures the protection of sensitive equipment

관련된 링크들