Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
- RS 제품 번호:
- 160-157
- 제조사 부품 번호:
- 5SD7443-8KK21
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩838,920.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩838,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 160-157
- 제조사 부품 번호:
- 5SD7443-8KK21
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Suppressor Type | Surge Protection Device | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 300V | |
| Mount Type | Push-in | |
| Maximum Surge Current | 50kA | |
| Series | 5SD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 224mm | |
| Length | 47mm | |
| Standards/Approvals | ESD S20.20:2021 Electrostatic Control Standard, RoHS, ANSI | |
| Depth | 74mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Suppressor Type Surge Protection Device | ||
Product Type Surge Protection Device | ||
Maximum Voltage 300V | ||
Mount Type Push-in | ||
Maximum Surge Current 50kA | ||
Series 5SD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 224mm | ||
Length 47mm | ||
Standards/Approvals ESD S20.20:2021 Electrostatic Control Standard, RoHS, ANSI | ||
Depth 74mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens innovative surge protection device is engineered to shield your electrical systems from transient overvoltage events. Combining advanced technology with a robust design, it is ideal for applications requiring high protection standards. With a three-pole configuration, this device accommodates TNC installations seamlessly on a 40mm busbar. Its compliance with IEC standards ensures reliability and safety, making it perfect for both residential and commercial settings. Built to endure diverse operating conditions, it features a durable enclosure material, extensive humidity tolerance, and a remarkable operational temperature range. This surge protector not only meets but exceeds the stringent requirements for lightning and surge protection, offering peace of mind for your electrical infrastructure.
Designed for TNC distribution systems use
High surge tolerance with up to 20 kA
Durable Durethan enclosure for protection
Remote signalling for effective surge monitoring
Compact dimensions for easy system integration
관련된 링크들
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 100 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device