Phoenix Contact, CHECKMASTER 2 Lifecheck Surge Tester 230V ac Maximum Voltage Rating

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
136-002
제조사 부품 번호:
2905256
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Lifecheck Surge Tester

Maximum Voltage

230V ac

Packaging

1 pieces

Series

CHECKMASTER 2

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Length

432mm

Standards/Approvals

DIN EN 61010-1

Depth

301mm

Height

170mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Checkmaster 2 test device, is designed for testing the correct function of surge protective devices. It offers fully automatic electrical testing with voltages of up to 2,000 V DC. The integrated PLC and high voltage power supply unit ensure efficient testing. With a colour touch display and barcode scanner, operation is convenient and user friendly.

Easy replacement of test adapters with tool free interlocking

Easy firmware updates and test report transfer via integrated USB interface

Modular design for compatibility with various plug in surge arresters

No additional software needed for operation

Hassle free maintenance with easy updates and report transfer

Versatile compatibility with different surge arresters

Cost effective solution with no need for additional software

관련된 링크들