Panasonic ERJ-8CW 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR010V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
763-8734P
제조사 부품 번호:
ERJ8CWFR010V
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

10mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERJ-8CW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Height

0.75mm

Termination Style

Flat Contact

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
JP

Panasonic ERJ8CW Series SMD Resistor, 10mΩ Resistance, ±1 % Tolerance - ERJ8CWFR010V


This SMD resistor is a high-performance component Ideal for precise electronic applications. It features a low resistance of 10 mΩ and maintains a tolerance of ±1%. The design utilises thick film technology, housed in a Compact 1206 package, ensuring reliability and efficiency in various environments. With an impressive power rating of 1W, it meets stringent automotive standards, making it a dependable choice for professionals in the electronics and automation fields.

Features & Benefits


• Achieves low resistance for improved circuit performance

• High power rating supports robust applications

• Rapid thermal response ensures operational stability

• Built to meet AEC-Q200 automotive standards

• Provides consistent performance with a ±75ppm/°C temperature coefficient

Applications


• Utilised in automotive control systems

• Designed for power management circuits

• Ideal for use in signal processing

• Integrates seamlessly with various electronic devices

What advantages does the low resistance offer in practical applications?


The low resistance Value minimises power loss during operation, enhancing energy efficiency in digital circuits. This is Crucial for applications like automotive electronics, where reliability and performance are paramount.

How does the ±1% tolerance impact performance in sensitive designs?


This precision tolerance ensures that the resistor maintains a consistent performance level, essential for exacting requirements found in critical circuit applications, like signal processing.

In what conditions can it operate effectively?


It is designed to function efficiently in temperatures ranging from -55 °C to 125 °C, making it suitable for both industrial and automotive environments where temperature fluctuations are common.

What distinguishes thick film technology from other resistor types?


Thick film technology provides enhanced stability and durability, making it particularly effective in high-frequency applications where other resistor types may fall short. This ensures superior performance in demanding environments.

관련된 링크들