ROHM ESR25 3 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ3R0
- RS 제품 번호:
- 263-7656
- 제조사 부품 번호:
- ESR25JZPJ3R0
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-7656
- 제조사 부품 번호:
- ESR25JZPJ3R0
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Resistance | 3Ω | |
| Product Type | Resistor | |
| Resistor Type | High Accuracy, High Power | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.66W | |
| Voltage | 400V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR25 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 2.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Resistance 3Ω | ||
Product Type Resistor | ||
Resistor Type High Accuracy, High Power | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.66W | ||
Voltage 400V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR25 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals IEC 60115-8 | ||
Width 2.5mm | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
관련된 링크들
- ROHM ESR25 3 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ3R0
- ROHM ESR25 3.3 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ332
- ROHM ESR25 3 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ302
- ROHM ESR25 3.3 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ3R3
- ROHM ESR25 1.3 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ132
- ROHM ESR25 3.9 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ392
- ROHM ESR25 4.3 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ432
- ROHM ESR25 4.3 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ4R3