ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFU10L0
- RS 제품 번호:
- 249-1117
- 제조사 부품 번호:
- LTR100LJZPFU10L0
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 249-1117
- 제조사 부품 번호:
- LTR100LJZPFU10L0
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Series | LTR | |
| Resistance | 10 mΩ | |
| Package/Case | 1225 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 4 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 580 μm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8 | |
| Temperature Coefficient | 0 to +300 ppm/°C | |
| Termination Style | Solder | |
| Width | 6.4 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Series LTR | ||
Resistance 10 mΩ | ||
Package/Case 1225 | ||
Technology Thick Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±1 % | ||
Power Rating 4 W | ||
Automotive Standard AEC-Q200 | ||
Height 580 μm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8 | ||
Temperature Coefficient 0 to +300 ppm/°C | ||
Termination Style Solder | ||
Width 6.4 mm | ||
The ROHM high power thick film shunt resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors, this structure having short distance between the both terminations attains strong soldering fixat
Chip resistors for current detection 10 mohm
high joint reliability with long side terminations
ROHM resistors have obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
관련된 링크들
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFU10L0
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR027
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR024
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR022
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR020
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR012
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR011
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR030