ROHM LTR 91 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR091

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
249-1116
제조사 부품 번호:
LTR100LJZPFSR091
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Resistance

91mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1225

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

4W

Temperature Coefficient

0 to +300 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

LTR

Maximum Operating Temperature

155°C

Width

6.4mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8

Height

580μm

Length

3.1mm

Termination Style

Solder

The ROHM high power thick film shunt resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors, this structure having short distance between the both terminations attains strong soldering fixat

Chip resistors for current detection 10 mohm

high joint reliability with long side terminations

ROHM resistors have obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

관련된 링크들