Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BTT1
- RS 제품 번호:
- 240-0016
- 제조사 부품 번호:
- FCHP0402E1000BTT1
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 240-0016
- 제조사 부품 번호:
- FCHP0402E1000BTT1
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1mΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 30V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | FCHP | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Height | 380μm | |
| Termination Style | Solder | |
| Length | 1.07mm | |
| Width | 560μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1mΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 30V | ||
Power Rating 1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series FCHP | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Height 380μm | ||
Termination Style Solder | ||
Length 1.07mm | ||
Width 560μm | ||
- COO (Country of Origin):
- US
The Vishay thin film surface mount chip resistor has a high frequency 60 GHz, high power of 1 W.FCHP series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %. Aluminium nitride substrate allows for higher power capability versus standard frequency chip resistor.
Modelithics and Vishay have partnered to offer free access of highly accurate, scalable advanced simulation models.
Operating frequency to 60 GHz
Small standard case size (0402)
Small internal reactance (< 10 m)
Edge sense trimmed block resistors
High thermal conductivity aluminium nitride substrate
Epoxy bondable, wire bondable, and solderable termination styles
Modelithics® library available
Flame retardant per AEC-Q200-006
관련된 링크들
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BTT1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 1 W - FCHP0402E50R0BTT1
- Vishay FCHP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BGT1
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BST1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BST1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BGT1
- Vishay PEP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.06 W - PEP0402Z1000BGTA
- Vishay 1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.06 W - PEP0402Y1001BGTA