Vishay FCHP 1 MΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BTT1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
240-0015
제조사 부품 번호:
FCHP0402E1000BTT1
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

1MΩ

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

1W

Voltage

30V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

FCHP

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.07mm

Standards/Approvals

No

Height

380μm

Width

560μm

COO (Country of Origin):
US
The Vishay thin film surface mount chip resistor has a high frequency 60 GHz, high power of 1 W.FCHP series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %. Aluminium nitride substrate allows for higher power capability versus standard frequency chip resistor.

Modelithics and Vishay have partnered to offer free access of highly accurate, scalable advanced simulation models.

Operating frequency to 60 GHz

Small standard case size (0402)

Small internal reactance (< 10 m)

Edge sense trimmed block resistors

High thermal conductivity aluminium nitride substrate

Epoxy bondable, wire bondable, and solderable termination styles

Modelithics® library available

Flame retardant per AEC-Q200-006

관련된 링크들