STAHLWILLE 2 cup Suction Lifter, 60 kg

Subtotal (1 unit)*

₩745,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩745,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4301
제조사 부품 번호:
74280001
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Number of Cups

2

Product Type

Suction Lifter

Lifting Capacity

60kg

Cup Diameter

120mm

Overall Length

530mm

Overall Width

182mm

Overall Height

90mm

Standards/Approvals

RoHS

Body Material

ABS Plastic

제외

COO (Country of Origin):
DE

Stahlwille Suction Lifter, 120mm Cup Diameter, 60kg Lifting Capacity - 74280001


This suction lifter is a handheld device designed to assist with manual lifting and positioning of flat, non-porous materials in industrial and workshop settings. Constructed with a robust polymer body, the tool uses two vacuum cups to provide secure temporary adhesion for handling tasks where controlled movement and placement are required. It is suitable for professionals working in automation, electronics, electrical and mechanical sectors who require a compact, portable lifter that adheres to environmental standards.

Features and Benefits:


• Dual vacuum cups increase contact area and load distribution
• Each cup measures 120mm diameter for stable grip
• Rated lifting capacity of 60 kg for medium-load handling
• ABS plastic body reduces weight for easier transport
• RoHS compliance minimises restricted substance concerns

Applications


• Suitable for lifting and positioning glass panels during installation
• Ideal for handling ceramic and stone tiles on site
• Used with metal sheets for temporary positioning in assembly
• Can be used for moving electronic enclosures during maintenance
• Suitable for workshop tasks requiring portable load handling

How portable is the device for on-site use?


The unit’s overall length of 530mm and Compact form factor make it easy to carry between job locations and store in tool kits.

What kind of environments is it designed to operate in?


The polymer construction and simple vacuum operation suit typical workshop and construction environments where flat, non-porous surfaces are available.

How many cups are provided and what operational benefit does this offer?


It is supplied with two cups, which improves stability when lifting awkward or larger flat items compared with a single-cup design.

What materials are used in the main structural components?


The main body is produced from ABS plastic to balance durability and lightness for manual handling tasks.

관련된 링크들