CK 2 cup Suction Lifter, 60 kg
- RS 제품 번호:
- 146-8354
- Distrelec 제품 번호:
- 180-71-309
- 제조사 부품 번호:
- T5082
- 제조업체:
- CK
Subtotal (1 unit)*
₩201,940.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩201,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-8354
- Distrelec 제품 번호:
- 180-71-309
- 제조사 부품 번호:
- T5082
- 제조업체:
- CK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CK | |
| Number of Cups | 2 | |
| Product Type | Suction Lifter | |
| Lifting Capacity | 60kg | |
| Cup Diameter | 320mm | |
| Standards/Approvals | No | |
| Body Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 CK | ||
Number of Cups 2 | ||
Product Type Suction Lifter | ||
Lifting Capacity 60kg | ||
Cup Diameter 320mm | ||
Standards/Approvals No | ||
Body Material Plastic | ||
제외
- COO (Country of Origin):
- DE
CK Double Suction Lifter - 60kg, 120mm Cup Diameter - T5082
This suction lifter is a portable manual vacuum tool designed to assist with lifting and manoeuvring smooth‑surfaced materials. It uses twin vacuum cups mounted on a plastic body to provide temporary holding force for handling tasks where controlled single‑person lifts are required in construction, glazing or tiling contexts.
Features and Benefits:
• 60kg lifting capacity provides measurable load‑handling capability
• Two‑cup arrangement increases contact stability during lifts
• Plastic body reduces weight for easier transport and positioning
• Two‑cup arrangement increases contact stability during lifts
• Plastic body reduces weight for easier transport and positioning
Applications
• Suitable for handling glass panels on‑site
• Used for positioning tiles during installation
• Ideal for moving smooth metal or composite sheets
• Used for positioning tiles during installation
• Ideal for moving smooth metal or composite sheets
How many suction elements does it use?
It uses two vacuum cups to distribute holding force across the contact surface.
What is the main construction material and how does it affect use?
The main housing is plastic, which reduces overall tool mass and eases manual portability.