Siemens 6AV6645-7AB14-0AS1 Stylus for SIMATIC HMI

Subtotal (1 pack of 5 units)*

₩304,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩60,968.00₩304,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4092
제조사 부품 번호:
6AV6645-7AB14-0AS1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Stylus

Accessory Type

Stylus Pen

For Use With

SIMATIC HMI

Standards/Approvals

RoHS

COO (Country of Origin):
AT

Siemens Stylus, For Use With SIMATIC HMI - 6AV6645-7AB14-0AS1


This stylus enhances user interaction with resistive touch screens in industrial environments. Its durable design makes it a valuable accessory for SIMATIC HMI applications. The slim aluminium profile allows for efficient use across various settings, particularly for automation professionals.

Features & Benefits


• Aluminium construction provides durability for industrial applications

• Optimised for resistive touch screens to improve touch responsiveness

• Slim profile enables comfortable handling

• Comes with a holding cord for easy access

• Functions effectively within a temperature range of -40 to 80°C

• Suitable for both indoor and outdoor applications

Applications


• Utilised with Siemens SIMATIC HMI devices

• Ideal for tasks requiring precision touch control

• Compatible with various intermediate and advanced automation systems

• Works with multiple Siemens touch screen models

• Enhances functionality in diverse environmental conditions

What type of touch screens is it compatible with?


It is specifically designed for resistive touch screens.

Can I use it outdoors?


Yes, it is suitable for both indoor and outdoor environments.

How can it be keep the stylus accessible?


The included holding cord allows for easy access.

Is it suitable for high-temperature environments?


Yes, it operates effectively between -40°C and 80°C.

How many units are included in the delivery?


The product comes with five stylus pens and a holding cord.

관련된 링크들