Testo 477 Wireless Digital Thermometer, Vane Probe, 1 Input(s), 50 °C Max

Subtotal (1 unit)*

₩2,097,252.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,097,252.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-0519
Distrelec 제품 번호:
300-13-471
제조사 부품 번호:
0563 4770
제조업체:
Testo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testo

Maximum Temperature Measurement

50°C

Product Type

Digital Thermometer

Model Number

477

Probe Type

Vane

Thermometer Type

Wireless

Number of Temperature Inputs

1

Standards/Approvals

RoHS

Hazardous Area Certification

No

Intrinsically Safe

No

COO (Country of Origin):
DE

Testo Stroboscope, 30 to 300,000FPM Measuring Range, 0.02% Accuracy - 0563 4770


Need to measure speeds that are faster than the eye can see? Let this LED stroboscope from Testo do the looking. It has a wide measuring range of 30 to 300,000 flashes per minute, allowing you to accurately test high-speed equipment and ensure it's operating effectively. It can also measure vibration, so you can detect structural issues in your equipment before they cause cracks in your productivity.

• Flash duration is adjustable for versatility

• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Reverse battery protection to prevent electrical damage to your equipment

Applications


• Compliance testing

• Servicing and maintenance

• Manufacturing facilities

An extremely high measurement range of up to 300 000 flashes per minute (fpm) and a very high illumination of up to 1 500 Lux allow you to carry out rotational speed measurements of up to 300 000 rpm. A trigger input and output ensure connectivity to external systems and control via an external sensor.;The LED stroboscope’s integrated impact protection and sturdy IP65 rated housing (which also allows it to be wiped down) ensure that the testo 477 can stand up to the rough and tumble of everyday use. And thanks to a longer battery operating time, you can carry out uninterrupted measurements for up to 5 hours.

How accurate is this device?


Extremely high measurement range: up to 300 000 flashes per minute (fpm);Very high illumination: up to 4800 Lux;Long operating times: battery power for up to 5 h;Trigger input and output for connectivity to external systems and control via external sensor

This device has an accuracy of 0.02%, so you can count on it to give you precise results.

Contents

Testo 477 LED stroboscope, carry case, trigger signal plug, calibration protocol, batteries.

관련된 링크들