Testo, Penetration, Immersion Probe Wireless 105 Digital Thermometer, 1 Input(s), 275 °C Max, ±0.5 °C (-20 → +100
- RS 제품 번호:
- 232-0505
- 제조사 부품 번호:
- 0563 1052
- 제조업체:
- Testo
Subtotal (1 unit)*
₩566,100.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩566,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-0505
- 제조사 부품 번호:
- 0563 1052
- 제조업체:
- Testo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Testo | |
| Maximum Temperature Measurement | 275°C | |
| Product Type | Digital Thermometer | |
| Model Number | 105 | |
| Probe Type | Penetration, Immersion | |
| Thermometer Type | Wireless | |
| Accuracy | ±0.5 °C (-20 → +100 °C), ±1.0 °C (-50 → -20.1 °C), ±1 % of mv (+100.1 → +275 °C) | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 80h | |
| Width | 297mm | |
| Standards/Approvals | EN 13485 | |
| Hazardous Area Certification | No | |
| Weight | 1.1kg | |
| Length | 148mm | |
| Height | 38mm | |
| Temperature Scale | Centigrade | |
| Application | Food Industry | |
| Battery Type | LR44 | |
| Intrinsically Safe | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Testo | ||
Maximum Temperature Measurement 275°C | ||
Product Type Digital Thermometer | ||
Model Number 105 | ||
Probe Type Penetration, Immersion | ||
Thermometer Type Wireless | ||
Accuracy ±0.5 °C (-20 → +100 °C), ±1.0 °C (-50 → -20.1 °C), ±1 % of mv (+100.1 → +275 °C) | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 80h | ||
Width 297mm | ||
Standards/Approvals EN 13485 | ||
Hazardous Area Certification No | ||
Weight 1.1kg | ||
Length 148mm | ||
Height 38mm | ||
Temperature Scale Centigrade | ||
Application Food Industry | ||
Battery Type LR44 | ||
Intrinsically Safe No | ||
- COO (Country of Origin):
- CN
Testo Digital Thermometer, -50°C to +275°CTemperature Measuring Range, 0.5s Measuring Rate - 0563 1052
Feeling the heat when it comes to accurate temperature sensing? Choose this digital thermometer from Testo. It has a resolution of 0.1°C, so it provides you with precise results. This component is ideal for an array of applications, thanks to its wide measuring range between -50°C and +275°C. It also comes with a handy auto-off function, which keeps your batteries energised by turning off after 10 minutes without activity.
• Long battery life of 80 hours for long-lasting use
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Food and beverage quality management
• Temperature sensing operations
The Testo 105 one-hand thermometer is a robust food thermometer with exchangeable measurement tips for temperature measurement on semi-solid media. It has an additional measurement tip for frozen goods. Depending on the probe used, it is particularly suited to applications in the areas of gastronomy, refrigerated rooms, large kitchens, supermarkets and the checking of incoming goods. It can be cleaned under running water according to IP65, it is especially hygienic, and applicable everywhere,
thanks to its robustness. An audible and an optical alarm reliably warn when individually adjustable upper and lower limit values are violated.
Can I use this device in harsh conditions?
Ideally suited to applications in the food sector
Exchangeable measurement tips
2 freely adjustable limit values
Audible and optical alarm
One-line display, illuminated
Especially robust, can be cleaned under running water
Certified according to EN 13485
Yes. This device has a wide operating temperature range between -20°C and +50°C, so it's suitable for use in harsh environments.
관련된 링크들
- Testo, Immersion, Penetration Probe Wireless 105 Digital Thermometer, 1 Input(s), 275 °C Max, ±1 % of mv (212.2°
- Testo, NTC Probe Handheld 105 Digital Thermometer, 275 °C Max, ±1 % Accuracy
- Testo, Vane Probe Wireless 477 Digital Thermometer, 1 Input(s), 50 °C Max
- Testo NTC Immersion, Penetration Temperature Probe, 105mm Length, 3.4 mm, 5 mm Diameter, +275 °C Max
- Testo Handheld 106 Kit Digital Thermometer, 1 Input(s), 275 °C Max, ±0.5°C Accuracy
- Testo CTN Immersion, Penetration Temperature Probe, 150 °C Max
- Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±1°C Accuracy
- Testo, Thermal Probe Wireless 635 Digital Thermometer, 1 Input(s), 1370 °C Max, ±0.2°C Accuracy