Testo, Vane/Ntc, Infrared, Tc Type K (Air Probe), Pressure, NTC, Humidity-Capacitive/Ntc, Hot Wire/Ntc Probe Wireless

Subtotal (1 unit)*

₩2,540,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,540,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-6454
Distrelec 제품 번호:
301-76-757
제조사 부품 번호:
0563 0002 32
제조업체:
Testo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testo

Maximum Temperature Measurement

400°C

Product Type

Multimeter Kit

Model Number

Smart Probes HVAC/R Ultimate kit

Thermometer Type

Wireless

Probe Type

Vane/Ntc, Infrared, Tc Type K (Air Probe), Pressure, NTC, Humidity-Capacitive/Ntc, Hot Wire/Ntc

Accuracy

±0.5 (testo 405i) °C, ±0.5 (testo 410i) °C, ±0.5 (testo 605i) °C, ±1.3 (testo 115i) °C, ±1.5 (testo 805i) °C, ±1 (testo 915i) °C

Power Source

Battery

Width

21mm

Standards/Approvals

No

Height

154mm

Length

43mm

Hazardous Area Certification

No

Temperature Scale

Centigrade

Intrinsically Safe

Yes

COO (Country of Origin):
CN

Testo Multimeter Kit, For Use With Testo Smart App, Bluetooth-Compatible - 0563 0002 32


Choose this multimeter kit from Testo to help you measure the temperature, pressure and humidity in your environment. This versatile set contains multiple temperature measurement devices, including two clamp thermometers, two thermohygrometers, an infrared thermometer and a flexible thermometer. It also comes with thermal and vane anemometers so you can measure airflow. For added versatility, the differential pressure instrument and high-pressure gauges let you carry out pressure measurements.

Features & Benefits


• Comes with batteries and calibration protocols for quick setup

• Pressure gauges have a no-hose design for low refrigerant loss

• Measurement data displays as a diagram or table for convenient analysis

Applications


• HVAC systems

• Hydraulic equipment

• Power plants

How do I manage the data from this multimeter kit?


You can connect devices in this kit to the Testo smart app on your smartphone. This app lets you configure your measurement devices and makes it easy to store and transfer data.

관련된 링크들