Tedea Huntleigh 3510 Series Low Profile Load Cell, 1 t
- RS 제품 번호:
- 271-0199
- 제조사 부품 번호:
- 3510-1ton-C3-25
- 제조업체:
- Tedea Huntleigh
Subtotal (1 unit)*
₩340,718.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 2027년 2월 02일 부터 18 개 단위 배송
- 추가로 2027년 3월 02일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩340,718.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-0199
- 제조사 부품 번호:
- 3510-1ton-C3-25
- 제조업체:
- Tedea Huntleigh
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Series | 3510 | |
| Sensor Type | Low Profile | |
| IP Rating | IP69K, IP68 | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Stainless Steel | |
| Width | 32mm | |
| Maximum Force/Load Measurement | 1t | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 130mm | |
| Standards/Approvals | IP69K, OIML, NTEP, IP68 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tedea Huntleigh | ||
Product Type Load Cell | ||
Series 3510 | ||
Sensor Type Low Profile | ||
IP Rating IP69K, IP68 | ||
Maximum DC Voltage 15V dc | ||
Housing Material Stainless Steel | ||
Width 32mm | ||
Maximum Force/Load Measurement 1t | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 130mm | ||
Standards/Approvals IP69K, OIML, NTEP, IP68 | ||
- COO (Country of Origin):
- IN
The Tedea Huntleigh Model 3510 provides the weighing industry with the ultimate protection necessary for todays hostile environments in an economical, low profile range suitable for platform scale manufacture. Its low profile and fully welded sealing combined with high accuracy makes this load cell ideally suited for low profile platforms, pallet truck weighers, tanks and silos. The guide slots incorporated into the upper and lower mounting faces enable manufacturers to easily position the load cell.
Capacities 300 to 5000 kg and 1000 to 5000 lbs
Stainless steel construction
OIML R60 and NTEP approved
Hermetically sealed to IP68 and IP69K
Specially designed for demanding environments
관련된 링크들
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg, Compression Measure, 1 t
- Tedea Huntleigh 3410 Series Low Profile Load Cell, 250 kg, 1 t
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg, Compression Measure, 2 t
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg, Compression Measure, 5 t
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg, Compression Measure, 500 kg
- Tedea Huntleigh 1042 Series Low Profile Load Cell, 1 kg, 20 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell, Compression Measure, 5 kg