Tedea Huntleigh 3410 Series Low Profile Load Cell, 250 kg, 1 t
- RS 제품 번호:
- 271-0198
- 제조사 부품 번호:
- 3410-1ton-C3-30
- 제조업체:
- Tedea Huntleigh
Subtotal (1 unit)*
₩288,240.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩288,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-0198
- 제조사 부품 번호:
- 3410-1ton-C3-30
- 제조업체:
- Tedea Huntleigh
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Series | 3410 | |
| Sensor Type | Low Profile | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel, Steel | |
| Width | 32mm | |
| Maximum Force/Load Measurement | 1t | |
| Minimum Operating Temperature | -20°C | |
| Minimum Force/Load Measurement | 250kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NTEP, OIML R60 | |
| Length | 130mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tedea Huntleigh | ||
Product Type Load Cell | ||
Series 3410 | ||
Sensor Type Low Profile | ||
IP Rating IP67 | ||
Housing Material Stainless Steel, Steel | ||
Width 32mm | ||
Maximum Force/Load Measurement 1t | ||
Minimum Operating Temperature -20°C | ||
Minimum Force/Load Measurement 250kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NTEP, OIML R60 | ||
Length 130mm | ||
- COO (Country of Origin):
- IN
The Tedea Huntleigh Model 3410 is a low profile shear beam load cell designed for high accuracy platform scales, pallet scales and process weighing applications. It has high immunity to shock or side loading and is available in 2 or 3 mV/V sensitivity. Approved to OIML and NTEP standards. For hazardous environments this load cell is available with EEx IA IIC T6 level of European approval.
Capacities 250 to 2000 kg and 1000 to 4000 lbs
Steel and stainless steel construction
OIML R60 and NTEP approved
IP67 protection
Spiral bending support on cable
관련된 링크들
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 1 t
- Tedea Huntleigh Model 3410 Series Low Profile Load Cell, 250 kg, Compression Measure, 1 t, 385Ω
- Tedea Huntleigh Model 3410 Series Low Profile Load Cell, 250 kg, Compression Measure, 2 t, 385Ω
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg
- Tedea Huntleigh 1042 Series Low Profile Load Cell, 1 kg, 20 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell, Compression Measure, 5 kg
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg, Compression Measure, 1 t
- Tedea Huntleigh Model 355 Series Low Profile Load Cell, 5 kg, Compression Measure, 100 kg