Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.53 kg
- RS 제품 번호:
- 203-6428
- 제조사 부품 번호:
- FSS015WNSB
- 제조업체:
- Honeywell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 203-6428
- 제조사 부품 번호:
- FSS015WNSB
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Product Type | Load Cell | |
| Force Measured | Compression, Tension | |
| Series | FSS | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 5.59mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Force/Load Measurement | 1.53kg | |
| Maximum Operating Temperature | 85°C | |
| Depth | 3.38mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Product Type Load Cell | ||
Force Measured Compression, Tension | ||
Series FSS | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 5.59mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Force/Load Measurement 0N | ||
Maximum Force/Load Measurement 1.53kg | ||
Maximum Operating Temperature 85°C | ||
Depth 3.38mm | ||
Length 2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Honeywell FSS series low profile force sensors is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
관련된 링크들
- Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.53 kg
- Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.02 kg
- Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 2.04 kg
- Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.53 kg
- Honeywell Technologies FSS Series Miniature Load Cell, 0 N, Tension, Compression Measure, 510 g
- Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.02 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 510 g
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.02 kg