Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.02 kg

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
203-6404
제조사 부품 번호:
FSS010WNSB
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Force Measured

Compression, Tension

Product Type

Load Cell

Series

FSS

Sensor Type

Low Profile

Terminal Type

Pin

Mount Type

Surface

Maximum DC Voltage

10V dc

Housing Material

Plastic

Width

5.59mm

Minimum Force/Load Measurement

0N

Minimum Operating Temperature

-40°C

Maximum Force/Load Measurement

1.02kg

Maximum Operating Temperature

85°C

Depth

3.38mm

Standards/Approvals

No

Length

2mm

COO (Country of Origin):
CN
The Honeywell FSS series low profile force sensors is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.

Low deflection reduces measurement errors

Small size minimizes space on the printed circuit board

Low voltage supply allows for use in many battery powered applications

Sensor output has low sensitivity to many mounting stresses

RoHS-compliant

관련된 링크들