Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.53 kg
- RS 제품 번호:
- 203-6328
- Distrelec 제품 번호:
- 304-58-831
- 제조사 부품 번호:
- FSS1500NGT
- 제조업체:
- Honeywell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩256,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩6,408,900.00
재고있음
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩256,356.00 | ₩6,408,880.00 | - |
| 50 - 75 | ₩251,228.00 | ₩6,280,680.00 | ₩256,400.00 |
| 100 + | ₩246,202.00 | ₩6,155,060.00 | ₩1,015,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6328
- Distrelec 제품 번호:
- 304-58-831
- 제조사 부품 번호:
- FSS1500NGT
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Force Measured | Compression, Tension | |
| Product Type | Load Cell | |
| Series | FSS-SMT | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 5.59mm | |
| Maximum Force/Load Measurement | 1.53kg | |
| Minimum Force/Load Measurement | 0N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Depth | 3.38mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Force Measured Compression, Tension | ||
Product Type Load Cell | ||
Series FSS-SMT | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 5.59mm | ||
Maximum Force/Load Measurement 1.53kg | ||
Minimum Force/Load Measurement 0N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2mm | ||
Depth 3.38mm | ||
- COO (Country of Origin):
- CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
관련된 링크들
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 510 g
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.02 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 2.04 kg
- Honeywell Technologies FSS-SMT Series Miniature Load Cell, 0 N, Compression, Tension Measure, 510 g
- Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.02 kg
- Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.02 kg