Post-It Pink Sticky Note, 76 mm x 76 mm
- RS 제품 번호:
- 124-3408
- Distrelec 제품 번호:
- 304-10-316
- 제조사 부품 번호:
- 50039
- 제조업체:
- Post-It
Subtotal (1 unit)*
₩17,600.00
재고있음
- 191 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-3408
- Distrelec 제품 번호:
- 304-10-316
- 제조사 부품 번호:
- 50039
- 제조업체:
- Post-It
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Post-It | |
| Product Type | Sticky Note | |
| Colour | Pink | |
| Note Length | 76mm | |
| Note Width | 76mm | |
| Standards/Approvals | 100% PEFC, ISO14001 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Post-It | ||
Product Type Sticky Note | ||
Colour Pink | ||
Note Length 76mm | ||
Note Width 76mm | ||
Standards/Approvals 100% PEFC, ISO14001 | ||
제외
- COO (Country of Origin):
- FR
3M Sticky Notes, 450 Sheets, 76 x 76mm Cube - Post-It Series - 50039
Jot down ideas, jog your memory and keep colleagues up to speed with these sticky notes from 3M. They're a long-lasting staple for your stationery cupboard as each pad comes with 450 sheets. Their eye-catching colouring makes the notes stand out, and the repositionable adhesive strip on the back allows the same note to be moved from place to place and stick around for longer.
Features & Benefits
• Square dimensions of 76 (L) x 76mm (W) give you lots of space for messages, diagrams and doodles
• Minimum two-year shelf life for long-lasting performance
• 100% PEFC certification means it's a sustainable choice
Applications
• Design studios
• Offices
• Schools and colleges
Do I need to prepare the adhesive before use?
No, these sticky notes come ready to stick down as the adhesive is already applied at the back of the notes.
Post-it® Cubes
Take down all your messages with the classic Post-it Notes and stick them around
This cube is highly visible on your desk, and is both practical and economical.
The original Post-it® note colour: pastel yellow for fans of the brand.
Ideal next to the telephone for taking short messages.
76 x 76 mm format, 450 sheets.
관련된 링크들
- Post-It Assorted Sticky Note, 76 mm x 127 mm
- Post-It Yellow Sticky Note, 450 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow Sticky Note, 100 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow Sticky Note, 90 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow, Black Sticky Note, 90 Notes per Pad, 76 mm x 76 mm
- Post-It Sticky Note, 22 Notes per Pad, 1 in x 38.1 mm
- Post-It Assorted Sticky Note, 35 Notes per Pad, 43.1 mm x 11.9 mm
- Post-It Assorted Sticky Note, 90 Notes per Pad, 47.6 mm x 47.6 mm