Post-It Assorted Sticky Note, 76 mm x 127 mm
- RS 제품 번호:
- 124-3405
- Distrelec 제품 번호:
- 304-10-328
- 제조사 부품 번호:
- BP873
- 제조업체:
- Post-It
Subtotal (1 pack of 6 units)*
₩36,744.00
재고있음
- 684 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 6 + | ₩6,124.00 | ₩36,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-3405
- Distrelec 제품 번호:
- 304-10-328
- 제조사 부품 번호:
- BP873
- 제조업체:
- Post-It
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Post-It | |
| Colour | Assorted | |
| Product Type | Sticky Note | |
| Note Length | 127mm | |
| Note Width | 76mm | |
| Standards/Approvals | 100% PEFC, ECF Type, ASTM Method D6866-12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Post-It | ||
Colour Assorted | ||
Product Type Sticky Note | ||
Note Length 127mm | ||
Note Width 76mm | ||
Standards/Approvals 100% PEFC, ECF Type, ASTM Method D6866-12 | ||
제외
- COO (Country of Origin):
- US
3M Sticky Notes, 6 Pads, 90 Sheets Per Pad - Post-It Series - BP873
Keen to leave reminders in your workplace? Get the message across with these sticky Post-It notes from 3M. Their reliable adhesive sticks firmly to surfaces including paper, desks and walls without peeling or dropping off. Moving the sheets is no trouble as their adhesive strip stays sticky after removal to let you reposition your reminders whenever you like. Five assorted hues mean you can colour-code your notes to keep your workplace organised and running like clockwork.
Features & Benefits
• Large notes measure 127 (L) x 76mm (W)
• Six pads with 90 sheets per pad for convenience
Applications
• Household management
• Office buildings
• Warehouses
Do I have to clean my surfaces after using these notes?
No, these sticky notes peel off without leaving adhesive residue behind, so there's no need to clean your surfaces after use.
Post-it® Super Sticky Notes
Post-it Super Sticky Notes hold stronger and longer than most sticky notes so you can be sure that your message gets through. Perfect for vertical and hard to stick to surfaces. Make your work effective and simplify your everyday life. They are super strong, super versatile and offer super stand out
Post-it Super Sticky Notes are super strong, super versatile and super stand-out
Post-it Super Sticky Notes 100% made from PEFC certified paper fibres
Made with 60% renewable resource adhesive from plant that grows annually
관련된 링크들
- Post-It Assorted Sticky Note, 90 Notes per Pad, 47.6 mm x 47.6 mm
- Post-It Yellow Sticky Note, 100 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow Sticky Note, 90 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow, Black Sticky Note, 90 Notes per Pad, 76 mm x 76 mm
- Post-It Pink Sticky Note, 76 mm x 76 mm
- Post-It Assorted Sticky Note, 35 Notes per Pad, 43.1 mm x 11.9 mm
- Post-It Yellow Sticky Note, 450 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow Sticky Note, 90 Notes per Pad, 47.6 mm x 47.6 mm