Valsteam ADCA 14 bar SG Iron Thermostatic Steam Trap Set
- RS 제품 번호:
- 917-1924
- 제조사 부품 번호:
- 551283
- 제조업체:
- Valsteam ADCA
Subtotal (1 unit)*
₩1,023,200.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,023,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 917-1924
- 제조사 부품 번호:
- 551283
- 제조업체:
- Valsteam ADCA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Valsteam ADCA | |
| Product Type | Steam Trap Set | |
| Trap Type | Thermostatic | |
| Connection Gender A | Female | |
| Orientation | Horizontal, Vertical | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | 198°C | |
| Body Material | SG Iron | |
| Gasket Material | Stainless Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Valsteam ADCA | ||
Product Type Steam Trap Set | ||
Trap Type Thermostatic | ||
Connection Gender A Female | ||
Orientation Horizontal, Vertical | ||
Connection Gender B Female | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature 198°C | ||
Body Material SG Iron | ||
Gasket Material Stainless Steel | ||
제외
- COO (Country of Origin):
- PT
Trap Set with GV32B, IS140, RT25 and FLT17LC
Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermostatic steam trap.
Bronze Globe Valve GV32B
GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.
• Female screwed ISO7/1Rp (BS21)
• Body design conditions PN32
• 198°C at 14 bar
• 100°C at 32 bar
Y Strainers IS140
The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.
• Female screwed ISO7/1Rp (BS21)
• Horizontal or vertical downstream installation
Non-Return Valve RT25
The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.
• Female screwed ISO7/1Rp (BS21)
• Low-pressure drop
• Horizontal or vertical installation
Float & Thermostatic Steam Trap FLT17LC
The FLT17LC float and thermostatic steam trap is designed for high and low-pressure steam heating and process equipment.
• Modulating discharge
• Discharges condensate at steam temperature
• Unaffected by pressure changes
• Excellent air discharge
• Female screwed ISO7/1Rp (BS21)
• Standard horizontal installation from right to left
• DN 1/2 to DN 3/4 – DN15 to DN20
Application Information
For use with saturated steam, condensate, compressed air, water, oil and other fluids.
관련된 링크들
- Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 14 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 4.5 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set Threaded
- Valsteam ADCA 10 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in
- Valsteam ADCA 40 bar SG Iron Thermodynamic Steam Trap Set
- Valsteam ADCA 4.5 bar SG Iron Steam Trap
- Valsteam ADCA 40 bar SG Iron Thermodynamic Steam Trap Set Threaded