Valsteam ADCA 40 bar SG Iron Thermodynamic Steam Trap Set
- RS 제품 번호:
- 917-1906
- 제조사 부품 번호:
- 551278
- 제조업체:
- Valsteam ADCA
Subtotal (1 unit)*
₩984,820.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩984,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 917-1906
- 제조사 부품 번호:
- 551278
- 제조업체:
- Valsteam ADCA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Valsteam ADCA | |
| Product Type | Steam Trap Set | |
| Trap Type | Thermodynamic | |
| Orientation | Horizontal, Vertical | |
| Connection Gender A | Female | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 40 bar | |
| Maximum Operating Temperature | 198°C | |
| Body Material | SG Iron | |
| Gasket Material | Stainless Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Valsteam ADCA | ||
Product Type Steam Trap Set | ||
Trap Type Thermodynamic | ||
Orientation Horizontal, Vertical | ||
Connection Gender A Female | ||
Connection Gender B Female | ||
Maximum Operating Pressure 40 bar | ||
Maximum Operating Temperature 198°C | ||
Body Material SG Iron | ||
Gasket Material Stainless Steel | ||
제외
- COO (Country of Origin):
- PT
Trap Set with GV32B, IS140, RT25 and DT42S
Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermodynamic steam trap.
Bronze Globe Valve GV32B
GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.
• Female screwed ISO7/1Rp (BS21)
• Body design conditions PN32
• 198°C at 14 bar
• 100°C at 32 bar
Y Strainers IS140
The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.
• Female screwed ISO7/1Rp (BS21)
• Horizontal or vertical downstream installation
Non-Return Valve RT25
The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.
• Female screwed ISO7/1Rp (BS21)
• Low-pressure drop
• Horizontal or vertical installation
Thermodynamic Steam Trap DT42S
The DT42S thermodynamic steam trap is compact, lightweight and easy to install. They are an excellent choice for high pressure systems including steam tracing applications.
• Operates on superheated steam
• Seat and disc can easily be replaced
• Unaffected by waterhammer and vibrations
• Built-in easy to clean strainer
• Female screwed ISO7/1Rp (BS21)
• Flanged DIN
• Can be installed in any position
Application Information
For use with saturated steam, condensate, compressed air, water, oil and other fluids.
관련된 링크들
- Valsteam ADCA 40 bar SG Iron Thermodynamic Steam Trap Set Threaded
- Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 14 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 4.5 bar SG Iron Steam Trap
- Valsteam ADCA 4.5 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set Threaded
- Valsteam ADCA 10 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in
- Valsteam ADCA 8 bar Iron Inverted Bucket Steam Trap