Stanley Cable Staples 1000 Per Pack Per pack

Subtotal (1 unit)*

₩6,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 147 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 112 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
776-9964
제조사 부품 번호:
1-TRA704T
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Cable Staples

Staple Size

6 mm

Quantity Per Package

1000Per Pack

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Stanley Cable Staples, 6mm Staple size, 1000 Quantity Per Package - 1-TRA704T


This cable staple product is designed to secure wiring in commercial and industrial installations. Supplied by a recognised manufacturer, the fasteners are intended for repeated use across electrical and mechanical projects where consistent cable retention is required.

Features and Benefits:


• 6mm staple width gives secure cable retention for small-diameter wiring
• Galvanised finish reduces corrosion risk during long-term installations
• Pack quantity of 1000 enables continuous work without frequent replenishment
• Compatible with standard stapling tools for Rapid installation
• Robust construction supports repeated fastening in contractor environments

Applications


• Suitable for fixing single-core electrical cables along trunking and joists
• Ideal for bundling low-voltage wiring in automation cabinets
• Used with manual or pneumatic staplers on site cabling runs
• Can be used for temporary or permanent cable management in workshops

How many fasteners are in a single supply unit?


The pack contains 1000 individual staples, allowing extended usage on large jobs without restocking.

What cable size do these fasteners accommodate?


The staples are sized at 6mm, making them appropriate for small-diameter cable and conductor runs.

Are these fasteners suitable for outdoor environments?


The galvanised surface offers enhanced resistance to corrosion, suitable for many exposed or damp locations.

What tooling do they work with?


They are compatible with common cable staplers and stapling accessories designed for wire fastening.

관련된 링크들