Stanley Cable Staples 1000 Per Pack Per pack

Subtotal (1 unit)*

₩7,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 73 개 단위 배송
  • 추가로 2026년 12월 07일 부터 84 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
776-9967
제조사 부품 번호:
1-TRA705T
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Cable Staples

Staple Size

8 mm

Quantity Per Package

1000Per Pack

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Stanley Cable Staples, 8mm Staple size, 1000 Quantity Per Package - 1-TRA705T


This cable staple product provides a practical method for fastening electrical and coaxial conductors during installation and maintenance in industrial settings. Supplied by a recognised tool manufacturer, the pack is intended for repeated use on site and in production environments where consistent cable routing is required.

Features and Benefits:


• 8mm staple size for secure cable retention and minimal insulation stress
• Pack contains 1000 pieces to support extended installation runs
• Designed for mechanical fastening of electrical and Coax cables in bulk
• Manufactured to fit standard staple guns for efficient deployment

Applications


• Suitable for fixing wiring runs in control panels and machinery enclosures
• Ideal for routing Coax leads in test and measurement rigs
• Used with cable management systems in automation assemblies
• Can be used for repetitive wiring tasks in electrical installation projects

How does the staple size affect cable compatibility?


The 8mm aperture accommodates typical single and paired insulated conductors and coax, balancing a firm hold with limited compression of the sheath.

What quantity is practical for continuous site work?


A 1000-piece pack reduces kit refills and supports long cable runs or multiple small installations without frequent resupply.

Are these staples intended for heavy-duty applications?


Their design suits repeated mechanical fastening in industrial environments, supporting routine wiring and routing where robust retention is required.

What should be considered when selecting fastening tools?


Choose a compatible manual or powered stapler sized for the staple profile to ensure correct penetration and consistent seating without damaging cables.

관련된 링크들