Phoenix Contact PT 1.5/S-TWIN/1P BK Series Feed Through Terminal Block Push-in
- RS 제품 번호:
- 857-9866
- 제조사 부품 번호:
- 3212363
- 제조업체:
- Phoenix Contact
Subtotal (1 Box of 50 units)*
₩166,340.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩166,340.00 | ₩3,326.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 857-9866
- 제조사 부품 번호:
- 3212363
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Voltage | 500V | |
| Pitch | 3.5mm | |
| Colour | Black | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Series | PT 1.5/S-TWIN/1P BK | |
| Termination Type | Push-in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Voltage 500V | ||
Pitch 3.5mm | ||
Colour Black | ||
Cable CSA 0.14mm², 1.5mm² | ||
Series PT 1.5/S-TWIN/1P BK | ||
Termination Type Push-in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Feed-through Terminal block, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in / plug connection, number of connections: 3, number of positions: 1, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 3.5 mm, color: black, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
관련된 링크들
- Phoenix ContactPT 2,5-TWIN/1P BK Feed Through Terminal Block Push-in
- Phoenix Contact 1375410 PT 10-TWIN BK Series Feed Through Terminal Block Black, 10mm², 1-Level, Push-in, IECEx, ATEX
- Phoenix Contact PT 1.5/S-TWIN RD Series Feed Through Terminal Block Push-in
- Phoenix Contact PT 4 BK Series Feed Through Terminal Block Push-in
- Phoenix Contact 3211252 PT 2.5-TWIN BK Series Feed Through Terminal Block Black, 0.14mm², 4 mm², 2-Level, Push-in, ATEX,
- Phoenix Contact PT 16 N BK Series Feed Through Terminal Block Push-in
- Phoenix Contact PT 1.5/S-QUATTRO BK Series Feed Through Terminal Block Push-in
- Phoenix Contact 1080103 PT 4-TWIN GN Series Feed Through Terminal Block Green, 4mm², 1-Level, Push-in