Phoenix ContactPT 2,5-TWIN/1P BK Feed Through Terminal Block Push-in
- RS 제품 번호:
- 201-4033
- 제조사 부품 번호:
- 3209647
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩151,500.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩3,030.00 | ₩151,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-4033
- 제조사 부품 번호:
- 3209647
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Fused | No | |
| Voltage | 500V | |
| Colour | Black | |
| Cable CSA | 0.14mm², 4mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | ABS, Bureau Veritas, CSA, cUL, cULus, DNV GL, RS, EAC, IEC 61984, LR, NK, UL | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Fused No | ||
Voltage 500V | ||
Colour Black | ||
Cable CSA 0.14mm², 4mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals ABS, Bureau Veritas, CSA, cUL, cULus, DNV GL, RS, EAC, IEC 61984, LR, NK, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix ContactPT 2,5-TWIN YE Feed Through Terminal Block Push-in
- Phoenix ContactPT 2,5-TWIN BN Feed Through Terminal Block Push-in
- Phoenix ContactPT 1,5/S-TWIN/1P BU Feed Through Terminal Block Push-in
- Phoenix ContactPT 2,5-HEXA/3P BU Feed Through Terminal Block Push-in
- Phoenix ContactPT 1,5/S-QUATTRO/2P Feed Through Terminal Block Push-in
- Phoenix Contact PT 1.5/S-TWIN/1P BK Series Feed Through Terminal Block Push-in
- Phoenix ContactPTC 2,5-TWIN-MTD Feed Through Terminal Block Push-in
- Phoenix Contact 1375410 PT 10-TWIN BK Series Feed Through Terminal Block Black, 10mm², 1-Level, Push-in, IECEx, ATEX