Phoenix Contact PT 4/1P-PE Series Earth Terminal Block Push-in
- RS 제품 번호:
- 815-8974
- 제조사 부품 번호:
- 3211942
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
₩33,380.00
재고있음
- 추가로 2026년 11월 09일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩6,676.00 | ₩33,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 815-8974
- 제조사 부품 번호:
- 3211942
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Earth Terminal Block | |
| Voltage | 8kV | |
| Series | PT 4/1P-PE | |
| Cable CSA | 0.2mm², 6mm² | |
| Colour | Yellow, Green | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Earth Terminal Block | ||
Voltage 8kV | ||
Series PT 4/1P-PE | ||
Cable CSA 0.2mm², 6mm² | ||
Colour Yellow, Green | ||
Termination Type Push-in | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
PT Series Earth (Ground) Modular Terminal Blocks
A professional range of PT series earth DIN Rail Terminal blocks from Phoenix Contact. These push in connection Terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PT series Terminal blocks are a Compact design and front connection enabling a wide range of cable size wiring in confined space. All Terminal blocks provide an addition test connection and are highly reliable and excellent quality.
PT Series
관련된 링크들
- Phoenix Contact PT 6/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact PT 4-TWIN/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact 2-Way PT 4-PE Earth Terminal Block, 6mm², 10AWG, 24 AWG Wire, Push-in, Polyamide Housing
- Phoenix Contact 4-Way PT 4-QUATTRO-PE Earth Terminal Block, 6mm², 10AWG, 24 AWG Wire, Push-in, Polyamide Housing
- Phoenix Contact 3210059 PT 2.5/1P-PE Series Earth Terminal Block Yellow, Green, 0.14mm², 4 mm², 1-Level, Push-in
- Phoenix Contact 3212131 PT 10-PE Series Earth Terminal Block Yellow, Green, 0.5mm², 16 mm², 1-Level, Push-in, IECEx,
- Phoenix Contact 3212147 PT 16 N-PE Series Earth Terminal Block Green, Yellow, 0.5mm², 25 mm², 1-Level, Push-in
- Phoenix Contact 1-Way PT 4-QUATTRO-PE Earth Terminal Block, 0.2mm², 6 mm², 10AWG, 24 AWG Wire, Push-in, Polyamide