Phoenix Contact PT 6/1P-PE Series Earth Terminal Block Push-in
- RS 제품 번호:
- 216-6375
- 제조사 부품 번호:
- 3061774
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩583,600.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩11,672.00 | ₩583,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-6375
- 제조사 부품 번호:
- 3061774
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Earth Terminal Block | |
| Fused | No | |
| Voltage | 1kV | |
| Cable CSA | 10mm² | |
| Series | PT 6/1P-PE | |
| Colour | Green, Yellow | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, cUL, cULus, EAC, IEC 61984, IECEE CB, UL, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Earth Terminal Block | ||
Fused No | ||
Voltage 1kV | ||
Cable CSA 10mm² | ||
Series PT 6/1P-PE | ||
Colour Green, Yellow | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, cUL, cULus, EAC, IEC 61984, IECEE CB, UL, VDE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ground modular Terminal Block with 0.5 to 10 mm² cross section. It has PA as insulating material and green-yellow colour. The Block has push-in connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
관련된 링크들
- Phoenix Contact PT 4/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact PT 4-TWIN/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact 2-Way PT 4-PE Earth Terminal Block, 6mm², 10AWG, 24 AWG Wire, Push-in, Polyamide Housing
- Phoenix Contact 4-Way PT 4-QUATTRO-PE Earth Terminal Block, 6mm², 10AWG, 24 AWG Wire, Push-in, Polyamide Housing
- Phoenix Contact 3210059 PT 2.5/1P-PE Series Earth Terminal Block Yellow, Green, 0.14mm², 4 mm², 1-Level, Push-in
- Phoenix Contact 3212131 PT 10-PE Series Earth Terminal Block Yellow, Green, 0.5mm², 16 mm², 1-Level, Push-in, IECEx,
- Phoenix Contact 3212147 PT 16 N-PE Series Earth Terminal Block Green, Yellow, 0.5mm², 25 mm², 1-Level, Push-in
- Phoenix Contact 1-Way PT 4-QUATTRO-PE Earth Terminal Block, 0.2mm², 6 mm², 10AWG, 24 AWG Wire, Push-in, Polyamide