RS PRO Non-Fused Terminal Block, 4-Way, 6AWG Wire, 76A Screw

대량 구매 할인 받기

25개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩48,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2,745 개 단위 배송
  • 추가로 2027년 4월 28일 부터 800 개 단위 배송
  • 추가로 2027년 8월 23일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 20₩9,772.00₩48,860.00-
25 +₩8,040.00₩40,200.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
813-3101
Distrelec 제품 번호:
304-19-817
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Non-Fused Terminal Block

Number of Ways

4

Current

76A

Wire Size

6AWG

Mount Type

Screw

Fused

No

Material

Ceramic

Contact Material

Brass

Pitch

17mm

Voltage

450V

Wire Protection

No

Colour

White

Cable CSA

16mm²

Series

RS PRO

Minimum Operating Temperature

-40°C

Termination Type

Screw

Gender

Female

Maximum Operating Temperature

800°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

No

Contact Plating

Nickel

RS PRO 4 Way Non-Fused Terminal Block, 6 AWG, 30 to 76 A, Screw, 16 mm², Screw Down Terminals, Ceramic, 450 V


This RS PRO terminal block insulates and connects open wires. Use it to make connections to run your electrical components and promote safety by insulating exposed wires to prevent electric shocks.

The ceramic construction makes the block able to withstand chemical damage and temperatures of up to +800°C, meaning it's suitable for use in harsh conditions. Nickel-plated brass lines the housing portals to ensure the effective conduction of electrical current. Screw-down clamping terminals tightly secure wires so that they don't come loose or disconnect.

Compliance with the requirements of the Restriction of Hazardous Substances (RoHS) assures you that this item contains only minimal amounts of any hazardous materials. The product is suitable for use in extreme industrial environments.

Features and Benefits


• Cable cross-sectional area of 16 mm²

• White colour

• Brass contact material

• Nickel contact plating

• Current rating of 30 to 76 A

• Enclosed

• Not fused

• Ceramic material

• Maximum operating temperature of +800°C

• Minimum operating temperature of -40°C

• Screw mounting type

• Four ways

• Screw down termination method

• High temperature terminal block type

• Voltage rating of 450 V

• Wire size of 6 AWG (American Wire Gauge)

관련된 링크들